LM317-220MR1
vs
LM317HVT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220,
TO-220, SIP3,.1TB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
70 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
60 V
Input-Output Voltage Differential-Min
3 V
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
1
Number of Outputs
1
Output Voltage1-Max
57 V
Output Voltage1-Min
1.2 V
Package Equivalence Code
SIP3,.1TB
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
40
Compare LM317-220MR1 with alternatives
Compare LM317HVT with alternatives