LM317-220MR1 vs LM317KCSE3 feature comparison

LM317-220MR1 TT Electronics Resistors

Buy Now Datasheet

LM317KCSE3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TEXAS INSTRUMENTS INC
Package Description TO-220, SFM, SIP3,.1TB
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SFM
Pin Count 3
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 10.16 mm
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Voltage1-Max 37 V
Output Voltage1-Min 1.25 V
Output Voltage1-Nom 37 V
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Seated Height-Max 4.7 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 5%
Width 8.7 mm

Compare LM317-220MR1 with alternatives

Compare LM317KCSE3 with alternatives