LM317-220MR1
vs
LM317T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
BAY LINEAR INC
Package Description
TO-220,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
70 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
20
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Outputs
1
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Equivalence Code
SIP3,.1TB
Packing Method
RAIL
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare LM317-220MR1 with alternatives