LM310H
vs
5962R7801301KXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANAREN INC
Part Package Code
BCY
Package Description
METAL CAN, TO-5, 8 PIN
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
BUFFER
BUFFER
Average Bias Current-Max (IIB)
0.01 µA
Bandwidth (3dB)-Nom
20 MHz
Input Offset Voltage-Max
10000 µV
30000 µV
JESD-30 Code
O-MBCY-W8
R-XBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-12 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-5
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
30 V/us
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
5
2
Screening Level
MIL-PRF-38534 Class K
Compare LM310H with alternatives
Compare 5962R7801301KXC with alternatives