LM302H vs 5962-9081201MGA feature comparison

LM302H AMD

Buy Now Datasheet

5962-9081201MGA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-99 BCY
Package Description TO-99, CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 0.01 µA 7 µA
Bandwidth (3dB)-Nom 20 MHz 50 MHz
Bias Current-Max (IIB) @25C 0.03 µA 4 µA
Input Offset Voltage-Max 10000 µV 50000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-99
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us 1200 V/us
Supply Current-Max 5.5 mA 20 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Screening Level MIL-STD-883
Slew Rate-Min 250 V/us
Technology BIPOLAR

Compare LM302H with alternatives

Compare 5962-9081201MGA with alternatives