LM2937IMP-2.5/NOPB
vs
MIC39300-2.5WU-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, SOT-223, 3 PIN
TO-263, SMSIP3H,.55TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.25 V
0.385 V
Input Voltage Absolute-Max
26 V
20 V
Input Voltage-Max
26 V
16 V
Input Voltage-Min
4.75 V
2.5 V
JESD-30 Code
R-PDSO-G4
R-PSSO-G3
JESD-609 Code
e3
e3
Length
6.5 mm
10.363 mm
Line Regulation-Max
0.025%
0.0125%
Load Regulation-Max
0.025%
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.4 A
3 A
Output Voltage1-Max
2.62 V
2.55 V
Output Voltage1-Min
2.38 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOT-223
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
4.902 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
4.8%
2%
Width
3.56 mm
8.7805 mm
Base Number Matches
2
1
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Dropout Voltage1-Max
0.55 V
Operating Temperature TJ-Min
-40 °C
Compare LM2937IMP-2.5/NOPB with alternatives
Compare MIC39300-2.5WU-TR with alternatives