MIC39300-2.5WU-TR
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMTECH CORP
Package Description
TO-263, SMSIP3H,.55TB
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
1.5 V
Dropout Voltage1-Nom
0.385 V
1.3 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSSO-G3
O-MBFM-P2
JESD-609 Code
e3
Length
10.363 mm
Line Regulation-Max
0.0125%
Load Regulation-Max
0.025%
0.02%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
7.5 A
Output Voltage1-Max
2.55 V
5.1 V
Output Voltage1-Min
2.45 V
4.9 V
Output Voltage1-Nom
2.5 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-263
TO-3
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.902 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
8.7805 mm
Base Number Matches
1
2
Part Package Code
TO-204AA
Pin Count
2
Compare MIC39300-2.5WU-TR with alternatives
Compare LT1083CK-5 with alternatives