LM2937IMP-2.5/NOPB vs LM2936MPX-3.3/NOPB feature comparison

LM2937IMP-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2936MPX-3.3/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, SOT-223, 3 PIN SOT-223, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.25 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V 40 V
Input Voltage-Min 4.75 V 6 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 4 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.4 A
Output Voltage1-Max 2.62 V 3.399 V
Output Voltage1-Min 2.38 V 3.201 V
Output Voltage1-Nom 2.5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 4.8%
Width 3.56 mm 3.56 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Dropout Voltage1-Max 0.4 V

Compare LM2937IMP-2.5/NOPB with alternatives