LM2907MX-8/NOPB vs VFC320BPG4 feature comparison

LM2907MX-8/NOPB National Semiconductor Corporation

Buy Now Datasheet

VFC320BPG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description 0.150 INCH, PLASTIC, SOIC-8 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G8 R-PDIP-T14
JESD-609 Code e3 e4
Length 4.9 mm 19.305 mm
Linearity Error-Max (EL) 1% 0.03%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SO8(UNSPEC) DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 6 mA 7.5 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount YES NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -20 V
Negative Supply Voltage-Min -13 V
Negative Supply Voltage-Nom -15 V
Operating Frequency-Max 1 MHz
Positive Input Voltage-Max 15 V
Supply Voltage-Max 20 V
Supply Voltage-Min 13 V

Compare LM2907MX-8/NOPB with alternatives

Compare VFC320BPG4 with alternatives