LM2903MWA vs LM2903QDRG4Q1 feature comparison

LM2903MWA National Semiconductor Corporation

Buy Now Datasheet

LM2903QDRG4Q1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code WAFER SOIC
Package Description DIE, DIE OR CHIP GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.05 µA
Input Offset Voltage-Max 15000 µV 7000 µV
JESD-30 Code X-XUUC-N R-PDSO-G8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1300 ns
Supply Current-Max 2.5 mA 1 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 8
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Packing Method TR
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LM2903MWA with alternatives

Compare LM2903QDRG4Q1 with alternatives