LM2903MWA
vs
LM2903MX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
WAFER
SOIC
Package Description
DIE, DIE OR CHIP
SOIC-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.25 µA
Input Offset Voltage-Max
15000 µV
15000 µV
JESD-30 Code
X-XUUC-N
R-PDSO-G8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP8,.25
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1500 ns
1500 ns
Supply Current-Max
2.5 mA
2.5 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
2
6
Rohs Code
No
Pin Count
8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Peak Reflow Temperature (Cel)
235
Seated Height-Max
1.75 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare LM2903MWA with alternatives
Compare LM2903MX with alternatives