LM2903MWA vs LMC6772BIN/NOPB feature comparison

LM2903MWA National Semiconductor Corporation

Buy Now Datasheet

LMC6772BIN/NOPB Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code WAFER DIP
Package Description DIE, DIE OR CHIP MDIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 15000 µV 18000 µV
JESD-30 Code X-XUUC-N R-PDIP-T8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-DRAIN
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified COMMERCIAL
Response Time-Nom 1500 ns 4000 ns
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 36 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 2 3
Pbfree Code No
Pin Count 8
JESD-609 Code e3
Length 9.817 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Terminal Finish TIN
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Compare LM2903MWA with alternatives