LM2575HVT-15/LB03
vs
LM2575HVSX-15/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220, 5 PIN
PLASTIC, TO-263, 5 PIN
Reach Compliance Code
not_compliant
not_compliant
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
4 V
18 V
Input Voltage-Nom
30 V
30 V
JESD-30 Code
R-XZFM-T5
R-PSSO-G5
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
3.2 A
Output Voltage-Max
57 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
ZFM
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
ZIG-ZAG
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
30
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Length
10.16 mm
Package Equivalence Code
SMSIP5H,.6,67TB
Seated Height-Max
4.8 mm
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Width
8.635 mm
Compare LM2575HVT-15/LB03 with alternatives
Compare LM2575HVSX-15/NOPB with alternatives