LM2575HVT-15/LB03 vs LM2575SX-15/NOPB feature comparison

LM2575HVT-15/LB03 Texas Instruments

Buy Now Datasheet

LM2575SX-15/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-220, 5 PIN ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
Reach Compliance Code not_compliant not_compliant
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 30 V 30 V
JESD-30 Code R-XZFM-T5 R-PSSO-G5
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Max 57 V 37 V
Output Voltage-Min 3.3 V 3.3 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZFM TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 2
Part Package Code D2PAK
Pin Count 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Length 10.16 mm
Package Equivalence Code SMSIP5H,.6,67TB
Seated Height-Max 4.8 mm
Terminal Pitch 1.7 mm
Width 8.635 mm

Compare LM2575HVT-15/LB03 with alternatives

Compare LM2575SX-15/NOPB with alternatives