LM2575HVSX-15/NOPB
vs
LM2575HVS-15/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-263, 5 PIN
PLASTIC, TO-263, 5 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
60 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
30 V
30 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
4.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.635 mm
8.635 mm
Base Number Matches
2
2
Output Voltage-Nom
15 V
Supply Current-Max (Isup)
10 mA
Compare LM2575HVSX-15/NOPB with alternatives
Compare LM2575HVS-15/NOPB with alternatives