LM2575-5.0BN
vs
NCV2575D2T-5R4G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
MICREL INC
ONSEMI
Part Package Code
DIP
5 LEAD D2PAK
Package Description
DIP, DIP16,.3
D2PAK-5
Pin Count
16
5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
onsemi
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T16
R-XSSO-G5
JESD-609 Code
e0
e3
Length
19.812 mm
10.02 mm
Number of Functions
1
1
Number of Terminals
16
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SMSIP5H,.54,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
4.572 mm
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.702 mm
Terminal Position
DUAL
SINGLE
Width
7.62 mm
9.1945 mm
Base Number Matches
3
1
Pbfree Code
Yes
Manufacturer Package Code
936A-02
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2575-5.0BN with alternatives
Compare NCV2575D2T-5R4G with alternatives