NCV2575D2T-5R4G vs LM2575D2T-5R4 feature comparison

NCV2575D2T-5R4G onsemi

Buy Now Datasheet

LM2575D2T-5R4 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code 5 LEAD D2PAK D2PAK
Package Description D2PAK-5 TO-263, SMSIP5H,.6,67TB
Pin Count 5 4
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 10.02 mm 10.02 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP5H,.54,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9.1945 mm 9.1945 mm
Base Number Matches 1 1
Rohs Code No
Technology BIPOLAR

Compare NCV2575D2T-5R4G with alternatives

Compare LM2575D2T-5R4 with alternatives