LM25011MYX/NOPB
vs
RAA207705GBM#HC0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Package Description
MSOP-10
VFBGA, BGA20,4X5,26/20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
5A002
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Renesas Electronics
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE FROM 2.51 V
VOUT RANGE=(0.8-5 VOLT)
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT/VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
42 V
16 V
Input Voltage-Min
6 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PDSO-G10
R-PBGA-B20
JESD-609 Code
e3
Length
3 mm
2.67 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
10
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
5 A
Output Voltage-Max
40 V
Output Voltage-Min
2.51 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTSSOP
VFBGA
Package Equivalence Code
TSSOP10,.19,20
BGA20,4X5,26/20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.09 mm
0.715 mm
Supply Current-Max (Isup)
1.6 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2000 kHz
2000 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
2.37 mm
Base Number Matches
2
1
Part Package Code
S-WFBGA
Pin Count
20
Manufacturer Package Code
SWBG0020ZA
Compare LM25011MYX/NOPB with alternatives
Compare RAA207705GBM#HC0 with alternatives