LM25011MYX/NOPB
vs
LM25011AMYX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
Control Mode
CURRENT-MODE
CURRENT-MODE
JESD-30 Code
R-PDSO-G10
S-PDSO-G10
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
10
10
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HTSSOP
Package Equivalence Code
TSSOP10,.19,20
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
2000 kHz
2000 kHz
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
Package Description
HTSSOP,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
42 V
Input Voltage-Min
6 V
Input Voltage-Nom
12 V
Length
3 mm
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Seated Height-Max
1.09 mm
Switcher Configuration
BUCK
Temperature Grade
AUTOMOTIVE
Width
3 mm