RAA207705GBM#HC0
vs
LM25011AMYX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
S-WFBGA
Package Description
VFBGA, BGA20,4X5,26/20
HTSSOP,
Pin Count
20
Manufacturer Package Code
SWBG0020ZA
Reach Compliance Code
compliant
unknown
ECCN Code
5A002
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
VOUT RANGE=(0.8-5 VOLT)
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Input Voltage-Max
16 V
42 V
Input Voltage-Min
3 V
6 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PBGA-B20
S-PDSO-G10
Length
2.67 mm
3 mm
Number of Functions
1
1
Number of Terminals
20
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HTSSOP
Package Equivalence Code
BGA20,4X5,26/20
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.715 mm
1.09 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2000 kHz
2000 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.37 mm
3 mm
Base Number Matches
1
2
Compare RAA207705GBM#HC0 with alternatives