LM236MX-2.5
vs
LM236M-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, PLASTIC, SOP-8
SOP, SOP8,.25
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
2.54 V
2.54 V
Output Voltage-Min
2.44 V
2.44 V
Output Voltage-Nom
2.49 V
2.49 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
10 mA
10 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
65.717 ppm/°C
65 ppm/°C
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
4.9 mm
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.75 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
2%
Width
3.9 mm
Compare LM236MX-2.5 with alternatives
Compare LM236M-2.5 with alternatives