LM236MX-2.5 vs LM236AM-2.5 feature comparison

LM236MX-2.5 Texas Instruments

Buy Now Datasheet

LM236AM-2.5 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SOP, SOIC-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 2.54 V 2.515 V
Output Voltage-Min 2.44 V 2.465 V
Output Voltage-Nom 2.49 V 2.49 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 65.717 ppm/°C 72 ppm/°C
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare LM236MX-2.5 with alternatives