LM236AM-2.5X
vs
LM236MX-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
2.515 V
2.54 V
Output Voltage-Min
2.465 V
2.44 V
Output Voltage-Nom
2.49 V
2.49 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
10 mA
10 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
72 ppm/°C
65.717 ppm/°C
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
3.9 mm
Base Number Matches
1
2
Compare LM236AM-2.5X with alternatives
Compare LM236MX-2.5 with alternatives