LM211T vs PM211P feature comparison

LM211T Philips Semiconductors

Buy Now Datasheet

PM211P Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP PRECISION MONOLITHICS INC
Package Description , PLASTIC, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA 0.1 µA
Input Offset Voltage-Max 4000 µV 3000 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 240 ns
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 3 3
Rohs Code No
Bias Current-Max (IIB) @25C 0.05 µA
JESD-609 Code e0
Output Type OPEN-COLLECTOR
Package Code DIP
Package Equivalence Code DIP8,.3
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare LM211T with alternatives

Compare PM211P with alternatives