M38510/10304B2X
vs
LM211N-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
SIGNETICS CORP
Package Description
QCCN,
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
S-CQCC-N20
R-PDIP-T14
Length
8.89 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Output Type
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
200 ns
Seated Height-Max
2.54 mm
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
MILITARY
OTHER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.89 mm
Base Number Matches
8
3
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e0
Package Equivalence Code
DIP14,.3
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M38510/10304B2X with alternatives
Compare LM211N-14 with alternatives