LM211N
vs
JM38510/10304SHA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DFP
Package Description
PLASTIC, DIP-8
DFP,
Pin Count
8
10
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
4000 µV
3000 µV
JESD-30 Code
R-PDIP-T8
R-GDFP-F10
JESD-609 Code
e3
Neg Supply Voltage Limit-Max
-18 V
-30 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP8,.3
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
200 ns
640 ns
Seated Height-Max
4.8 mm
2.032 mm
Supply Current-Max
6 mA
7 mA
Supply Voltage Limit-Max
18 V
30 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
6.12 mm
Base Number Matches
1
1
Length
6.858 mm
Screening Level
MIL-M-38510 Class S
Compare LM211N with alternatives
Compare JM38510/10304SHA with alternatives