JM38510/10304SHA vs LM311-MWC feature comparison

JM38510/10304SHA Texas Instruments

Buy Now Datasheet

LM311-MWC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP,
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA 0.3 µA
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code R-GDFP-F10 X-XUUC-N
Length 6.858 mm
Neg Supply Voltage Limit-Max -30 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 10
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DFP DIE
Package Equivalence Code FL10,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLATPACK UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Response Time-Nom 640 ns 200 ns
Screening Level MIL-M-38510 Class S
Seated Height-Max 2.032 mm
Supply Current-Max 7 mA
Supply Voltage Limit-Max 30 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 6.12 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.25 µA
Moisture Sensitivity Level 1

Compare JM38510/10304SHA with alternatives

Compare LM311-MWC with alternatives