JM38510/10304SHA
vs
NJM311E(T2)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEW JAPAN RADIO CO LTD
Part Package Code
DFP
SOIC
Package Description
DFP,
SOP,
Pin Count
10
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.25 µA
Input Offset Voltage-Max
3000 µV
7500 µV
JESD-30 Code
R-GDFP-F10
R-PDSO-G8
Length
6.858 mm
5 mm
Neg Supply Voltage Limit-Max
-30 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
75 °C
Operating Temperature-Min
-55 °C
-20 °C
Output Type
OPEN-COLLECTOR
TOTEM POLE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL10,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
640 ns
200 ns
Screening Level
MIL-M-38510 Class S
Seated Height-Max
2.032 mm
1.9 mm
Supply Current-Max
7 mA
7.5 mA
Supply Voltage Limit-Max
30 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL EXTENDED
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.12 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e6
Terminal Finish
TIN BISMUTH
Compare JM38510/10304SHA with alternatives
Compare NJM311E(T2) with alternatives