LM20BIM7EP
vs
LM20BIM7X/NOPB
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Accuracy-Max (Cel) |
5 Cel
|
2.5 Cel
|
Body Breadth |
1.25 mm
|
1.25 mm
|
Body Height |
0.95 mm
|
0.9 mm
|
Body Length or Diameter |
2 mm
|
2 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.4 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SC-70, 5 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e3
|
Linearity (Cel) |
|
0.4 Cel
|
Number of Terminals |
|
5
|
Operating Current-Max |
|
0.01 mA
|
Output Current-Nom |
|
10 µA
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP5/6,.08
|
Technology |
|
CMOS
|
Temperature Coefficient |
|
NEGATIVE ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare LM20BIM7EP with alternatives
Compare LM20BIM7X/NOPB with alternatives