There are no models available for this part yet.
Overview of LM20BIM7X/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20BIM7X/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | |
LM20BIM7X | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
CAD Models for LM20BIM7X/NOPB by National Semiconductor Corporation
Part Data Attributes for LM20BIM7X/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SC-70, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
2.5 Cel
|
Body Breadth
|
1.25 mm
|
Body Height
|
0.9 mm
|
Body Length or Diameter
|
2 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Linearity (Cel)
|
0.4 Cel
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
5
|
Operating Current-Max
|
0.01 mA
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Nom
|
10 µA
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient
|
NEGATIVE ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM20BIM7X/NOPB
This table gives cross-reference parts and alternative options found for LM20BIM7X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20BIM7X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20CIM7/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20CIM7/NOPB |
LM20CIM7X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20CIM7X |
LM20CIM7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20CIM7 |
LM20BIM7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20BIM7 |
LM20BIM7/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20BIM7/NOPB |
LM20CIM7X/NOPB | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7X/NOPB vs LM20CIM7X/NOPB |
LM20CIM7X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7X/NOPB vs LM20CIM7X/NOPB |
Related Parts for LM20BIM7X/NOPB
-
MSP430F1232IPWRMicrocontrollers
-
MAX31826MUA+Other Analog ICs
-
LM20BIM7/NOPBTemperature Sensors
-
AD7991YRJZ-0500RL7Analog to Digital Converters
-
LM2676SX-ADJ/NOPBSwitching Regulator or Controllers
-
MAX4713EUE+TMultiplexers or Switches
-
OPA244NA/3KOperational Amplifiers
-
IXTT16N20D2Power Field-Effect Transistors
-
MAX3295AUT+TLine Driver or Receivers