LM20BIM7EP
vs
S-8110CPF-DRA-TF-G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ABLIC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Accuracy-Max (Cel) |
5 Cel
|
5 Cel
|
Body Breadth |
1.25 mm
|
1.2 mm
|
Body Height |
0.95 mm
|
0.48 mm
|
Body Length or Diameter |
2 mm
|
1.4 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
130 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Supply Voltage-Max |
5.5 V
|
10 V
|
Supply Voltage-Min |
2.4 V
|
2.4 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Operating Current-Max |
|
0.008 mA
|
Output Voltage-Max |
|
1.991 V
|
Output Voltage-Min |
|
1.911 V
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare LM20BIM7EP with alternatives
Compare S-8110CPF-DRA-TF-G with alternatives