LM185H-2.5 vs 5962-8759402XX feature comparison

LM185H-2.5 National Semiconductor Corporation

Buy Now Datasheet

5962-8759402XX Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description HERMETIC SEALED, METAL CAN, TO-46, 2 PIN ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 O-MBCY-W2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 1.255 V 2.538 V
Output Voltage-Min 1.215 V 2.462 V
Output Voltage-Nom 1.24 V 2.5 V
Package Body Material METAL METAL
Package Code TO-46 BCY
Package Equivalence Code SIP2,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 1.52%
Base Number Matches 3 3

Compare LM185H-2.5 with alternatives

Compare 5962-8759402XX with alternatives