5962-8759402XX vs LM4050BIM3-2.5 feature comparison

5962-8759402XX Texas Instruments

Buy Now

LM4050BIM3-2.5 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , SOT-23, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W2 R-PDSO-G3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 2.538 V 2.505 V
Output Voltage-Min 2.462 V 2.495 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY TSSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 150 ppm/°C 50 ppm/°C
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Base Number Matches 3 3
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Length 2.92 mm
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Seated Height-Max 1.12 mm
Terminal Pitch 0.953 mm
Width 1.3 mm

Compare 5962-8759402XX with alternatives

Compare LM4050BIM3-2.5 with alternatives