LM185H-2.5/NOPB
vs
LM185H-2.5-SMD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, METAL CAN, TO-46, 2 PIN
METAL CAN, TO-46, 2 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
JESD-609 Code
e1
e0
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
1.255 V
2.538 V
Output Voltage-Min
1.215 V
2.462 V
Output Voltage-Nom
1.24 V
2.5 V
Package Body Material
METAL
METAL
Package Code
TO-46
BCY
Package Equivalence Code
SIP2,.1
SIP2,.1
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn63Pb37)
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
1.52%
1.52%
Base Number Matches
2
2
Compare LM185H-2.5/NOPB with alternatives
Compare LM185H-2.5-SMD with alternatives