LM185H-1.2/NOPB
vs
5962-8759401VXA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
parentfamilyid
4212638
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1984-01-01
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2022-11-28 23:27:41
Total Weight
255.422876
Category CO2 Kg
8.54
CO2
2181.3113610399996
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
JESD-609 Code
e1
Length
4.699 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
1.247 V
1.247 V
Output Voltage-Min
1.223 V
1.2 V
Output Voltage-Nom
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
TO-46
BCY
Package Equivalence Code
SIP2,.1
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.362 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
Width
4.699 mm
Base Number Matches
1
1
Package Description
,
Screening Level
MIL-PRF-38535 Class V
Compare LM185H-1.2/NOPB with alternatives
Compare 5962-8759401VXA with alternatives