5962-8759401VXA
vs
LM285BYH-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
,
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
O-MBCY-W2
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
1.247 V
1.247 V
Output Voltage-Min
1.2 V
1.223 V
Output Voltage-Nom
1.2 V
1.2 V
Package Body Material
METAL
METAL
Package Code
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
MIL-PRF-38535 Class V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
TO-46
Pin Count
2
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temp Coef of Voltage-Max
50 ppm/°C
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-8759401VXA with alternatives