LM185BYH-2.5/883
vs
LM4050AEM3-2.5/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-46
SOT-23
Package Description
TO-46, SIP2,.1
3 X 1.30 MM, GREEN, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Max
2.538 V
2.515 V
Output Voltage-Min
2.462 V
2.485 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-46
TSSOP
Package Equivalence Code
SIP2,.1
TO-236
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn63Pb37)
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.52%
0.1%
Base Number Matches
4
1
Samacsys Manufacturer
Texas Instruments
Length
2.92 mm
Seated Height-Max
1.12 mm
Width
1.3 mm
Compare LM185BYH-2.5/883 with alternatives
Compare LM4050AEM3-2.5/NOPB with alternatives