LM4050AEM3-2.5/NOPB vs LM4050AEX3-2.5/V+T feature comparison

LM4050AEM3-2.5/NOPB Rochester Electronics LLC

Buy Now Datasheet

LM4050AEX3-2.5/V+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 3-SC70-N/A
Package Description 3 X 1.30 MM, PLASTIC, TO-236-AB, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.92 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.515 V 2.5025 V
Output Voltage-Min 2.485 V 2.4975 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.1 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 50 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO NO
Width 1.3 mm 1.25 mm
Base Number Matches 3 2
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 2002-08-15
Samacsys Manufacturer Analog Devices
Package Equivalence Code TSSOP3/6,.08
Qualification Status Not Qualified
Technology BICMOS
Voltage Tolerance-Max 0.1%

Compare LM4050AEX3-2.5/V+T with alternatives