LM161F/883 vs SE529F/883B feature comparison

LM161F/883 Rochester Electronics LLC

Buy Now Datasheet

SE529F/883B Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC PHILIPS SEMICONDUCTORS
Package Description DFP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 20 µA
Input Offset Voltage-Max 3000 µV 10000 µV
JESD-30 Code R-PDFP-F14 R-XDIP-T14
Neg Supply Voltage Limit-Max -16 V -15 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DFP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Response Time-Nom 14 ns 12 ns
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Supply Voltage Limit-Max 16 V 15 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare LM161F/883 with alternatives