LM161F/883
vs
LM361H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
METAL CAN-10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
20 µA
0.00003 µA
Input Offset Voltage-Max
3000 µV
5000 µV
JESD-30 Code
R-PDFP-F14
O-MBCY-W10
Neg Supply Voltage Limit-Max
-16 V
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
10
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DFP
Package Shape
RECTANGULAR
ROUND
Package Style
FLATPACK
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14 ns
14 ns
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
BOTTOM
Base Number Matches
2
2
Rohs Code
No
Part Package Code
BCY
Pin Count
10
Bias Current-Max (IIB) @25C
0.00003 µA
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Type
TOTEM POLE
Package Equivalence Code
CAN10,.23
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Compare LM161F/883 with alternatives
Compare LM361H with alternatives