LM140ASG-15
vs
SG7815ACT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMELAB LTD
SILICON GENERAL INC
Part Package Code
SFM
TO-39
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-CBCC-N3
O-MBCY-W3
Length
15.875 mm
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
0.5 A
Output Voltage1-Max
15.75 V
15.2 V
Output Voltage1-Min
14.25 V
14.8 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
BCC
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.1 mm
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
1.3%
Width
11.43 mm
Base Number Matches
2
2
Technology
BIPOLAR
Compare LM140ASG-15 with alternatives
Compare SG7815ACT with alternatives