SG7815ACT
vs
UA78HV15CU
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
SIGNETICS CORP
Package Description
, CAN3/4,.2
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-30 Code
O-MBCY-W3
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
1 A
Output Voltage1-Nom
15 V
15 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SFM
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
3%
5%
Base Number Matches
2
3
Part Package Code
SFM
Pin Count
3
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
Number of Functions
1
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Compare UA78HV15CU with alternatives