LM140ASG-15 vs IP7815SMD05 feature comparison

LM140ASG-15 TT Electronics Resistors

Buy Now Datasheet

IP7815SMD05 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Obsolete Active
TT ELECTRONICS PLC SEMELAB LTD
, BCC,
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
30 V 30 V
17.5 V 17.5 V
R-CBCC-N3 R-CBCC-N3
15.875 mm 10.16 mm
1 1
3 3
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
15.75 V 15.75 V
14.25 V 14.25 V
15 V 15 V
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
BCC BCC
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
4.1 mm 3.175 mm
YES YES
NO LEAD NO LEAD
BOTTOM BOTTOM
5% 5%
11.43 mm 7.54 mm
2 2
No
No
BCC
5
0.15%
NOT SPECIFIED
NOT SPECIFIED

Compare LM140ASG-15 with alternatives

Compare IP7815SMD05 with alternatives