LM139W-MLS vs LM139AJB feature comparison

LM139W-MLS Texas Instruments

Buy Now Datasheet

LM139AJB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description DFP, FL14,.3 DIP-14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.1 µA 0.025 µA
Input Offset Voltage-Max 9000 µV 2000 µV
JESD-30 Code R-GDFP-F14 R-GDIP-T14
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.032 mm 5.08 mm
Supply Current-Max 2 mA 2 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.2865 mm 6.67 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
Length 19.56 mm
Packing Method TUBE

Compare LM139W-MLS with alternatives

Compare LM139AJB with alternatives