LM139W-MLS vs LM139AD/883 feature comparison

LM139W-MLS Rochester Electronics LLC

Buy Now Datasheet

LM139AD/883 AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description DFP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA
Input Offset Voltage-Max 9000 µV 4000 µV
JESD-30 Code R-GDFP-F14 R-XDIP-T14
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DFP DIP
Package Equivalence Code FL14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883 MIL-STD-883 Class B (Modified)
Seated Height-Max 2.032 mm
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.2865 mm
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Qualification Status Not Qualified
Supply Current-Max 2 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM139AD/883 with alternatives