Part Details for LM139W-MLS by Texas Instruments
Overview of LM139W-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM139WB | Texas Instruments | Quad Differential Comparator 14-CFP -55 to 125 | |
LM139W | Texas Instruments | Quad Differential Comparator 14-CFP -55 to 125 |
Part Details for LM139W-MLS
LM139W-MLS CAD Models
LM139W-MLS Part Data Attributes
|
LM139W-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139W-MLS
Texas Instruments
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDFP14, CERPACK-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.2865 mm |
Alternate Parts for LM139W-MLS
This table gives cross-reference parts and alternative options found for LM139W-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139W-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM139W-MLS | National Semiconductor Corporation | Check for Price | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | LM139W-MLS vs LM139W-MLS |
LM139AJ/883C | Texas Instruments | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | LM139W-MLS vs LM139AJ/883C |
LM139ADG | Thomson Components-Mostek Corp | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, | LM139W-MLS vs LM139ADG |
5962-8773901CX | Analog Devices Inc | Check for Price | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | LM139W-MLS vs 5962-8773901CX |
5962-9673801VCX | Texas Instruments | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | LM139W-MLS vs 5962-9673801VCX |
5962-8773901CA | NXP Semiconductors | Check for Price | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | LM139W-MLS vs 5962-8773901CA |
LM139AJ | Raytheon Semiconductor | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | LM139W-MLS vs LM139AJ |
5962-8773901CX | Raytheon Semiconductor | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | LM139W-MLS vs 5962-8773901CX |
LM139AN | NXP Semiconductors | Check for Price | IC COMPARATOR, PDIP14, Comparator | LM139W-MLS vs LM139AN |
LM139AD/883 | AMD | Check for Price | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LM139W-MLS vs LM139AD/883 |