LM124AWRQML vs 5962R9950401VDA feature comparison

LM124AWRQML National Semiconductor Corporation

Buy Now Datasheet

5962R9950401VDA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DFP DFP
Package Description DFP, FL14,.25 DFP,
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.075 µA 0.050555 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 2000 µV
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0 e0
Length 9.525 mm 9.906 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Seated Height-Max 2.032 mm 2.032 mm
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.5 V/us 0.1 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 40000 250000
Wideband NO NO
Width 6.35 mm 6.35 mm
Base Number Matches 2 3
Pbfree Code Yes
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.03 µA
Moisture Sensitivity Level 1
Packing Method TUBE
Total Dose 100k Rad(Si) V

Compare LM124AWRQML with alternatives

Compare 5962R9950401VDA with alternatives