5962R9950401VDA vs LM124F feature comparison

5962R9950401VDA Rochester Electronics LLC

Buy Now Datasheet

LM124F AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.3 µA
Common-mode Reject Ratio-Nom 76 dB 85 dB
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code R-GDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class C
Seated Height-Max 2.032 mm 2.032 mm
Slew Rate-Nom 0.5 V/us
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1000
Width 6.35 mm 6.35 mm
Base Number Matches 3 6
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Length 6.1595 mm
Low-Offset NO
Micropower YES
Package Equivalence Code FL14,.3
Supply Current-Max 3 mA

Compare 5962R9950401VDA with alternatives

Compare LM124F with alternatives