LM124AJ/PB
vs
LM124AJB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
,
CERAMIC, DIP-14
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.15 µA
Common-mode Reject Ratio-Min
70 dB
70 dB
Common-mode Reject Ratio-Nom
85 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
2000 µV
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Length
19.94 mm
19.545 mm
Low-Bias
NO
YES
Low-Offset
NO
NO
Micropower
YES
YES
Number of Functions
4
4
Number of Terminals
14
14
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
TUBE
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
3 mA
3 mA
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1200
Voltage Gain-Min
25000
50000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
No
Part Package Code
DIP
Pin Count
14
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.03 µA
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Slew Rate-Nom
0.5 V/us
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Compare LM124AJ/PB with alternatives
Compare LM124AJB with alternatives