LM124AJB vs LM124AJ/NOPB feature comparison

LM124AJB Texas Instruments

Buy Now Datasheet

LM124AJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description CERAMIC, DIP-14 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.15 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 80 dB 85 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.03 µA
Input Offset Voltage-Max 2000 µV 4000 µV
JESD-30 Code R-CDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.545 mm 19.43 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1200 1000
Voltage Gain-Min 50000 50000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level MIL-STD-883

Compare LM124AJB with alternatives

Compare LM124AJ/NOPB with alternatives